
The STM32F100CBT6BTR is a 32-bit ARM microcontroller with 128KB of FLASH memory and 8KB of RAM. It features 37 I/Os and operates at a maximum frequency of 24MHz. The device is packaged in a LQFP package and is RoHS compliant. It has a maximum power dissipation of 363mW and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F100CBT6BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100CBT6BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 363mW |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100CBT6BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
