The STM32F100R8H7B is a 32-bit ARM microcontroller with 64KB of FLASH memory and a maximum operating frequency of 24MHz. It features a TFBGA package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 308mW. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The STM32F100R8H7B is compliant with the Restriction of Hazardous Substances (RoHS) directive and is available in a tray packaging.
Sign in to ask questions about the Stmicroelectronics STM32F100R8H7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100R8H7B technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 308mW |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100R8H7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.