
32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH and 24KB RAM. Operates at up to 24MHz with a 2V to 3.6V supply voltage. Offers 16 ADC channels, 51 I/Os, and multiple communication interfaces including I2C (2 channels), SPI (3 channels), and UART (2 channels). Includes 11 timers/counters and 6 PWM channels, with peripherals like POR, WDT, DMA, and a temperature sensor. Packaged in a 10mm x 10mm x 1.4mm LQFP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F100RCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, USART, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| Series | STM32 F1 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100RCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
