
32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH and 24KB RAM. Operates at up to 24MHz with a 2V to 3.6V supply voltage. Offers 16 ADC channels, 51 I/Os, 2 I2C, 3 SPI, 2 UART, and 6 PWM channels. Includes internal oscillator, DMA, POR, WDT, and temperature sensor peripherals. Packaged in a 64-pin LQFP, surface mount, tape and reel.
Sign in to ask questions about the Stmicroelectronics STM32F100RCT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100RCT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 1.4mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 16 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100RCT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
