
32-bit ARM Cortex-M3 microcontroller featuring 128KB Flash memory and 8KB RAM. Operates at up to 24MHz with a 2V to 3.6V supply voltage. Offers 80 programmable I/Os, 16 ADC channels, and multiple communication interfaces including I2C, SPI, and USART. Includes 7 timers, DMA, and watchdog timer, packaged in LQFP with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F100VBT7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100VBT7B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USART, IrDA, UART, LIN |
| Length | 14.2mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 80 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100VBT7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
