
32-bit Arm Cortex-M3 microcontroller featuring 256KB FLASH memory and 24MHz CPU speed. Includes 80 programmable I/Os, 6 PWM channels, and 11 timers/counters. Interfaces support I2C (2 channels), SPI (3 channels), USART, IrDA, UART (2 channels), and LIN. Operates from 2V to 3.6V supply, with a temperature range of -40°C to 85°C. LQFP package, RoHS compliant, with integrated peripherals including POR, WDT, DMA, and Temp Sensor.
Sign in to ask questions about the Stmicroelectronics STM32F100VCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100VCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USART, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 80 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 24KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM32F100VCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
