
32-bit ARM Cortex-M3 microcontroller featuring 512KB FLASH and 32KB RAM. Operates at up to 24MHz with 112 programmable I/Os. Includes 2x I2C, 3x SPI, 2x UART interfaces, 6 PWM channels, and 11 timers. Packaged in LQFP, this RoHS compliant MCU supports a 2V to 3.6V supply voltage and operates from -40°C to 105°C. Peripherals include POR, WDT, DMA, and a temperature sensor.
Stmicroelectronics STM32F100ZET7B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 20.2mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 666mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 112 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 112 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 11 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100ZET7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
