
32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 16KB RAM, operating at a maximum frequency of 36MHz. This surface-mount BGA package offers 51 I/O pins and supports I2C, SPI, IrDA, UART, and USART interfaces. Integrated peripherals include POR, PWM, WDT, DMA, and a temperature sensor, with 3 timers/counters and an internal oscillator. Designed for a supply voltage range of 2V to 3.6V, it operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F101RBH6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 640 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101RBH6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
