32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 36 MHz. This industrial-grade component offers 512 KB of FLASH memory and 49 KB of RAM, with 51 I/O lines. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels. The device operates within a temperature range of -40°C to 85°C and supports a supply voltage from 2V to 3.6V. Housed in a 64-terminal S-PQFP-G64 package with dimensions of 10x10 mm.
Sign in to ask questions about the Stmicroelectronics STM32F101RET6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F101RET6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 39 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 36 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F101RET6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.