32-bit ARM Cortex-M3 microcontroller operating at up to 36MHz, featuring 768KB of FLASH memory and 80KB of RAM. This LQFP packaged MCU offers 51 I/O pins, including 112 programmable I/O, and supports interfaces such as I2C (2 channels), SPI (3 channels), UART, USART, IrDA, and LIN. Integrated peripherals include POR, PWM, WDT, DMA, and a temperature sensor, with 16 ADC channels and 12 timers/counters. Operating voltage ranges from 2V to 3.6V, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F101RFT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 112 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 12 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101RFT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
