
32-bit ARM Cortex-M3 microcontroller featuring 32KB Flash memory and 6KB RAM. Operates at up to 36MHz with a 32-bit address and data bus. Offers 26 programmable I/Os, 10 ADC channels, and multiple interfaces including I2C, SPI, and USART. This surface-mount MCU is housed in a UFQFPN package, supporting a supply voltage range of 2V to 3.6V and operating temperatures from -40°C to 85°C. Integrated peripherals include POR, PWM, WDT, DMA, and a temperature sensor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F101T6U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F101T6U6 technical specifications.
| Address Bus Width | 32b |
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USART, IrDA, UART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 10 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2940 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 6KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 6.125mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101T6U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
