32-bit RISC microcontroller featuring 36MHz clock speed and 32KB Flash memory. This industrial-grade MCU offers 6.144KB RAM, 26 I/O lines, and supports PWM, ADC, DMA, and DAC functionalities. Operating within a -40°C to 85°C temperature range, it utilizes a 3.3V nominal supply voltage and comes in a 36-terminal, 6x6mm QCC package with 0.50mm pitch.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32F101T6U6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 28.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 36 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |