
32-bit ARM Cortex-M3 microcontroller, operating at up to 48MHz, featuring 64KB FLASH memory and 10KB RAM. This LQFP packaged MCU offers 37 programmable I/Os and supports interfaces including I2C, SPI, USART, USB FS, IrDA, and UART. Includes 3 timers/counters, DMA, POR, PWM, WDT, and an internal oscillator. Designed for a supply voltage range of 2V to 3.6V, with a maximum power dissipation of 363mW and an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Stmicroelectronics STM32F102C8T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 48MHz |
| Interface | I2C, SPI, USART, USB, IrDA, UART |
| Lead Free | Lead Free |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F102C8T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
