
32-bit ARM Cortex-M3 microcontroller featuring a 72MHz CPU and 16KB FLASH memory. This LQFP packaged MCU offers 6KB RAM, 37 I/Os, and supports I2C, SPI, USB, CAN, and USART interfaces. Operating from 2V to 3.6V, it includes 2 ADCs with 10 channels each and 3 timers/counters. Designed for mainstream performance, this lead-free, RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F103C4T6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103C4T6A technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, CAN, USART |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.55uA |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 10 |
| Number of Channels | 10 |
| Number of I/Os | 37 |
| Number of Timers/Counters | 3 |
| Package Quantity | 1500 |
| Packaging | Tray |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM32F103C4 |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103C4T6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
