32-bit RISC microcontroller featuring a maximum clock frequency of 72 MHz. This industrial-grade component offers 37 I/O lines, 65536 words of FLASH ROM, and 20480 bytes of RAM. It supports PWM channels, has an ADC, and includes DMA channels. Operating within an industrial temperature range of -40°C to 85°C, this 48-terminal device is housed in a 7x7mm S-PQCC-N48 package and operates from a 2V to 3.6V supply.
Stmicroelectronics STM32F103C8U6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 2.7 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.