The STM32F103CBH6XXX is a 32-bit RISC microcontroller with a maximum clock frequency of 72MHz. It features 37 I/O lines and 48 terminals positioned on the bottom. The device includes peripherals such as PWM channels, an ADC, and DMA channels. It is packaged in a 48-pin FBGA and is suitable for various applications.
Stmicroelectronics STM32F103CBH6XXX technical specifications.
| Number of Terminals | 48 |
| Terminal Position | BOTTOM |
| Clock Frequency-Max | 8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103CBH6XXX to view detailed technical specifications.
No datasheet is available for this part.