32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 72MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and is housed in a 64-terminal PQFP package measuring 10 x 10 mm. It offers 51 I/O lines, 32KB of FLASH ROM, and 10.25KB of RAM, supporting PWM channels, ADC, and DMA. The supply voltage range is 2V to 3.6V, with a nominal value of 3.3V.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32F103R6T6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |