32-bit RISC microcontroller featuring FLASH ROM and 20KB RAM. Operates with a maximum clock frequency of 72MHz and a supply voltage range of 2V to 3.6V, with a nominal 3.3V. Offers 51 I/O lines, 32-bit external data and address bus widths, and supports PWM, ADC, DMA, and DAC functionalities. Packaged in a 64-terminal, 5x5mm TFBGA with a 0.50mm pitch, rated for industrial temperature grades (-40°C to 85°C).
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32F103R8H6XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 5 |
| Length | 5 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 72 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1.25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |