32-bit RISC microcontroller featuring FLASH ROM and 20KB RAM. Operates at a maximum clock frequency of 72MHz with a maximum speed of 1.25MHz. Offers 51 I/O lines, 32-bit external data and address bus width, and supports PWM, ADC, DMA, and DAC functionalities. Housed in a 64-terminal, 5x5mm TFBGA package with a 0.50mm pitch, rated for industrial temperature operation from -40°C to 105°C. Maximum supply current is 50.3mA with a nominal supply voltage of 3.3V.
Stmicroelectronics STM32F103RBH7XXX technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B64 |
| Width | 5 |
| Length | 5 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 72 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1.25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.