
32-bit ARM Cortex-M3 microcontroller featuring a 72 MHz CPU and 256KB FLASH memory. This MCU offers 48KB RAM, 51 I/Os, and 8 timers/counters. Connectivity includes I2C, SPI, USB, CAN, and USART interfaces. Operates from 2V to 3.6V supply, with a nominal supply current of 1.9µA. Equipped with 3 ADCs (16 channels) and 2 DACs, this LQFP packaged component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F103RCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, CAN, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.9uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of Timers/Counters | 8 |
| Number of USB Channels | 1 |
| Package Quantity | 960 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | STM32F103RC |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103RCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
