
32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH and 48KB RAM. Operates at a maximum frequency of 72MHz with a 3.6V maximum supply voltage. Offers 16 analog input channels across 3 ADCs and 2 DACs, alongside 11 timers/counters. Includes I2C, SPI, CAN, and USART interfaces. Packaged in LQFP with a 10mm x 10mm x 1.4mm footprint.
Sign in to ask questions about the Stmicroelectronics STM32F103RCT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103RCT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, SPI, CAN, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.9uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of Timers/Counters | 11 |
| Package Quantity | 960 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | STM32F103RC |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103RCT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
