
The STM32F103RFT6TR is a 32-bit ARM microcontroller with a maximum operating frequency of 72MHz and 768KB of FLASH memory. It features 96KB of RAM and a range of interfaces including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free LQFP64 package. It is RoHS compliant and available in quantities of 1000 units per reel.
Stmicroelectronics STM32F103RFT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103RFT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
