32-bit RISC microcontroller featuring 131KB FLASH ROM and 20KB RAM. Operates at a maximum clock frequency of 72MHz, with a maximum speed of 1.25MHz specified. Offers 80 I/O lines, 32-bit external data and address bus widths. Includes PWM channels, ADC, DAC, and DMA channels for versatile application development. Packaged in a 100-terminal PBGA (S-PBGA-B100) with dimensions of 10 x 10 mm. Industrial temperature grade, operating from -40°C to 85°C, with a nominal supply voltage of 3.3V.
Stmicroelectronics STM32F103VBH6XXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 10 |
| Length | 10 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 72 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1.25 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.