
32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 20KB RAM. Operates at a 72MHz CPU frequency, supporting I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN interfaces. This LFBGA package component offers 80 programmable I/Os, 16 ADC channels, and 4 timers, with a wide operating temperature range of -40°C to 105°C. RoHS compliant with a maximum supply voltage of 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F103VBH7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103VBH7 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.085mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10.15mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 454mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 80 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103VBH7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
