32-bit Arm Cortex-M3 microcontroller featuring a 72 MHz CPU and 131072 words of FLASH memory. This RISC microcontroller offers 20480 bytes of RAM, 80 I/O lines, and includes PWM channels, ADC, and DMA channels. Operating across an industrial temperature range of -40°C to 85°C, it utilizes a 100-terminal S-PBGA-B100 package with a maximum supply current of 50mA and a nominal supply voltage of 3.3V.
Sign in to ask questions about the Stmicroelectronics STM32F103VBI6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103VBI6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103VBI6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.