
32-bit ARM Cortex-M3 microcontroller featuring 768KB FLASH memory and 96KB RAM. Operates at a maximum frequency of 72MHz, supporting I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN interfaces. Includes 112 programmable I/Os, 14 timers/counters, and peripherals like POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LFBGA, this RoHS compliant component operates within a 2V to 3.6V supply voltage range and a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F103ZFH6TR technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 112 |
| Number of Programmable I/O | 112 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
