The STM32F103ZGH6J is a 32-bit RISC microcontroller with 112 I/O lines, operating at a supply voltage of 3.3V and a maximum clock frequency of 16MHz. It features a 72MHz speed and includes peripherals such as PWM channels, an ADC, and DMA channels. The device is packaged in a 144-pin LFBGA package and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data. The device is compliant with the specified categories.
Sign in to ask questions about the Stmicroelectronics STM32F103ZGH6J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103ZGH6J technical specifications.
| Number of Terminals | 144 |
| Terminal Position | BOTTOM |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103ZGH6J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.