32-bit RISC microcontroller featuring a Cortex-M3 CPU. Operates at a maximum clock frequency of 72 MHz with 1048576 words of FLASH program memory and 98304 bytes of RAM. Offers 112 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 144-pin QFP package (S-PQFP-G144) with dimensions of 20mm x 20mm. Industrial temperature grade, operating from -40°C to 105°C, with a nominal supply voltage of 3.3V (2.4V to 3.6V).
Checking distributor stock and pricing after the page loads.
Stmicroelectronics STM32F103ZGT7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 69 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 112 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 98304 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |