
32-bit ARM Cortex-M3 microcontroller featuring 256KB Flash memory and 64KB RAM. Operates at a maximum frequency of 72MHz, supporting I2C, SPI, USB 2.0 OTG, CAN, IrDA, UART, USART, and I2S interfaces. Includes 7 timers/counters, 51 programmable I/Os, and peripherals like POR, PWM, WDT, DMA, and Voltage Detect. Packaged in LQFP, this RoHS compliant MCU operates within a 2V to 3.6V supply range and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F105RCT6W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F105RCT6W technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F105RCT6W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
