
32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH and 64KB RAM. Operates at a maximum frequency of 72MHz, supporting I2C, SPI, USB 2.0 OTG, CAN, UART, and more interfaces. Housed in an LQFP package, this RoHS compliant component offers 80 programmable I/Os and 7 timers. Designed for a wide operating temperature range of -40°C to 85°C with a supply voltage from 2V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F105VCT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F105VCT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F105VCT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
