
32-bit ARM Cortex-M3 microcontroller featuring 72MHz CPU speed and 256KB FLASH memory. Integrated peripherals include CAN, USB 2.0 OTG, I2C, SPI, UART, USART, IrDA, and I2S interfaces. This LQFP packaged MCU offers 80 I/Os, 64KB RAM, 7 timers/counters, and supports POR, PWM, WDT, DMA, and Voltage Detect. Operating voltage ranges from 2V to 3.6V with a maximum power dissipation of 434mW, suitable for temperatures between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F105VCT6W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F105VCT6W technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, I2S |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F105VCT6W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
