
32-bit ARM Cortex-M3 microcontroller featuring 256KB Flash memory and 64KB RAM, operating at a maximum frequency of 72MHz. This MCU offers extensive connectivity with Ethernet MAC, CAN, and USB 2.0 OTG interfaces, alongside I2C, SPI, UART, USART, LIN, and I2S. It includes 7 timers/counters, 51 programmable I/Os, and peripherals like POR, PWM, WDT, DMA, and Voltage Detect. Packaged in LQFP and supplied on tape and reel, this lead-free, RoHS-compliant component operates between -40°C and 85°C with a supply voltage range of 2V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F107RCT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F107RCT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F107RCT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
