
32-bit Arm Cortex-M3 microcontroller featuring a 72MHz CPU and 64KB RAM. Offers 256KB of FLASH memory, supporting I2C, SPI, USB, Ethernet, CAN, and UART interfaces. Includes 16 ADC channels, 80 I/Os, and 7 timers, with peripherals like POR, PWM, WDT, DMA, and Voltage Detect. Packaged in LFBGA with a 10.15mm x 10.15mm x 1.085mm footprint, operating from 2V to 3.6V.
Stmicroelectronics STM32F107VCH6 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.085mm |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN, I2S |
| Length | 10.15mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 80 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 80 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 184 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 10.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F107VCH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
