
32-bit ARM Cortex-M3 microcontroller featuring 72MHz CPU speed and 256KB FLASH memory. Offers extensive connectivity with Ethernet MAC, CAN, and USB 2.0 OTG interfaces, alongside I2C, SPI, UART, USART, LIN, and I2S support. Includes 64KB RAM, 80 I/Os, 7 timers/counters, and integrated peripherals like POR, PWM, WDT, DMA, and Voltage Detect. Designed for surface mounting in an LQFP package, operating from 2V to 3.6V with a maximum power dissipation of 434mW and an operating temperature range of -40°C to 105°C. RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM32F107VCT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F107VCT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, Ethernet, IrDA, UART, USART, CAN, LIN, I2S |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Voltage Detect |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F107VCT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
