
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU with ART Accelerator for enhanced performance. This LQFP packaged MCU offers 128KB of FLASH memory and 68KB of RAM. Integrated peripherals include multiple I2C, SPI, UART, and USB interfaces, along with CAN, IrDA, MMC, LIN, SDIO, and I2S support. It boasts 16 ADC channels, 1 Ethernet channel, 51 total I/Os, and 14 timers/counters. Operating from 1.8V to 3.6V, this RoHS compliant component functions within a -40°C to 85°C temperature range.
Stmicroelectronics STM32F205RBT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, SDIO, I2S |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 51 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 68KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205RBT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
