32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 120 MHz, enhanced by an ART Accelerator for improved performance. This industrial-grade component offers 65536 bytes of RAM and 128 Kbytes of Flash memory, supporting 51 I/O lines. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels, with a 32-bit external data bus and 24-bit address bus. Operating within a temperature range of -40°C to 85°C, it requires a supply voltage from 1.8V to 3.6V and is housed in a 64-terminal S-PQFP-G64 package.
Sign in to ask questions about the Stmicroelectronics STM32F205RBT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205RBT6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 93 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 8192 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F205RBT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.