
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator for high performance. This MCU offers 256KB FLASH and 100KB RAM, with extensive interfaces including I2C, SPI, USB, UART, CAN, and Ethernet. Equipped with 16 analog input channels, 2 analog output channels, and 51 I/O pins, it supports a wide operating temperature range of -40°C to 85°C and operates from 1.8V to 3.6V. The LQFP package houses 14 timers, DMA, and watchdog timer functionality.
Stmicroelectronics STM32F205RCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, SDIO, CAN, LIN, I2S |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Nominal Supply Current | 2.5uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 16 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of Ethernet Channels | 1 |
| Number of I/Os | 51 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 100KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205RCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
