The STM32F205RCT6TR is a 32-bit ARM microcontroller with a maximum frequency of 120MHz and 256KB of FLASH memory. It features 51 programmable I/Os and operates over a temperature range of -40°C to 85°C. The device is packaged in a 64-pin LQFP package and is RoHS compliant. It includes a range of peripherals, including a brown-out detect/reset circuit, a pulse-width modulation (PWM) module, and a watchdog timer.
Sign in to ask questions about the Stmicroelectronics STM32F205RCT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205RCT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, I2S |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 100KB |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205RCT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
