
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator for high performance. This MCU offers 256KB of FLASH memory and 100KB of RAM, with extensive peripheral support including I2C (3 channels), SPI (3 channels), UART (2 channels), USB (2 channels), CAN, IrDA, MMC, LIN, SDIO, and I2S. It includes 16 ADC channels, 8 PWM channels, 14 timers/counters, and 82 I/O pins, with integrated DMA, LCD controller, and watchdog timer. Packaged in LQFP, this lead-free and RoHS compliant component operates from 1.8V to 3.6V, with a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F205VCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, SDIO, I2S |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 82 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 100KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205VCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
