
32-bit Arm Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator for high performance. Includes 256KB FLASH and 96KB RAM, with 82 programmable I/Os. Offers extensive connectivity with I2C (3 channels), SPI (3 channels), USB, CAN, UART (2 channels), and more. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 105°C. LQFP packaged, RoHS compliant, and includes peripherals like DMA, PWM, and a watchdog timer.
Sign in to ask questions about the Stmicroelectronics STM32F205VCT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205VCT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 16 |
| Number of I/Os | 82 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 82 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205VCT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
