
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator. This MCU offers 512KB FLASH memory and 132KB RAM, with 82 programmable I/Os. Integrated peripherals include I2C (3 channels), SPI (3 channels), USB (2 channels), CAN, UART (2 channels), USART, LIN, I2S, DMA, and LCD support. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 85°C. Packaged in LQFP, this RoHS compliant component includes a watchdog timer.
Sign in to ask questions about the Stmicroelectronics STM32F205VET6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205VET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Length | 24.1mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 82 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 82 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 132KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205VET6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
