
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator for high performance. Includes 512KB FLASH and 128KB RAM, with 82 I/Os. Supports I2C, SPI, USB, CAN, UART, and more interfaces. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 105°C. Packaged in LQFP, this RoHS compliant MCU offers 14 timers and integrated peripherals like DMA and PWM.
Sign in to ask questions about the Stmicroelectronics STM32F205VET7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205VET7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, I2S |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 82 |
| Number of Programmable I/O | 82 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205VET7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
