
32-bit Arm Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator for high performance. Offers 1MB of FLASH memory and 128KB of RAM. Supports multiple interfaces including I2C, SPI, USB, CAN, and UART. Operates within a 1.8V to 3.6V supply voltage range and features 82 programmable I/Os. Packaged in LQFP with a maximum operating temperature of 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F205VGT6V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205VGT6V technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, I2S |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 82 |
| Number of Programmable I/O | 82 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205VGT6V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
