
High-performance 32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU with ART Accelerator. This MCU offers 256KB FLASH memory and 100KB RAM, supported by 114 programmable I/Os. Integrated peripherals include multiple I2C, SPI, UART, USB, CAN, and I2S interfaces, along with 14 timers, 24 ADC channels, and DMA. Packaged in LQFP, it operates from 1.8V to 3.6V supply voltage and is RoHS compliant.
Stmicroelectronics STM32F205ZCT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, SDIO, I2S |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 114 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 100KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205ZCT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
