
32-bit Arm Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator. Offers 256KB FLASH memory and 96KB RAM. Includes 114 programmable I/Os, 24 ADC channels, and extensive peripherals like I2C, SPI, USB, CAN, UART, and PWM. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 105°C. Packaged in LQFP, supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics STM32F205ZCT7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205ZCT7TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, I2S |
| Length | 20.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 114 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 114 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205ZCT7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
