32-bit Arm Cortex-M3 microcontroller featuring a 120MHz CPU and ART Accelerator for high performance. This MCU offers 512KB of FLASH memory and 128KB of RAM, with 114 I/O pins including 51 programmable. Integrated peripherals include multiple I2C, SPI, UART, and PWM channels, along with CAN, LIN, I2S, USB, and IrDA interfaces. Operates from 1.8V to 3.6V, with a temperature range of -40°C to 105°C, packaged in LQFP.
Sign in to ask questions about the Stmicroelectronics STM32F205ZET7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205ZET7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, CAN, LIN, I2S |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 114 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205ZET7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
