
32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 120 MHz, enhanced by an ART Accelerator for improved performance. This industrial-grade MCU offers 512 Kbytes of FLASH memory and 131072 bytes of RAM, with 114 I/O lines and extensive peripherals including PWM, ADC, DAC, and DMA channels. Housed in a 144-terminal S-PQFP-G144 package, it operates within a temperature range of -40°C to 105°C and supports supply voltages from 1.8V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F205ZET7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205ZET7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 93 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 114 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 120 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 131072 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F205ZET7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.