
High-performance 32-bit microcontroller featuring an ARM Cortex-M3 core operating at 120MHz, enhanced by an ART Accelerator for efficient Flash memory access. This MCU offers 1 Mbyte of FLASH memory and 128KB of RAM, with 114 programmable I/Os. Integrated peripherals include multiple I2C, SPI, UART, and USB interfaces, alongside CAN, IrDA, MMC, LIN, SDIO, and I2S support. It boasts 24 ADC channels, 4 PWM channels, 14 timers/counters, and a watchdog timer, all within an LQFP package. Operating from 1.8V to 3.6V, this RoHS compliant component is designed for demanding applications.
Sign in to ask questions about the Stmicroelectronics STM32F205ZGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205ZGT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, MMC, UART, USART, LIN, SDIO, I2S |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 24 |
| Number of I/Os | 114 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 24 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F2 |
| Watchdog Timer | Yes |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205ZGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
