
32-bit ARM Cortex-M3 microcontroller featuring a 120MHz CPU and 1MB FLASH memory with ART Accelerator. This LQFP packaged MCU offers 114 programmable I/Os, 128KB RAM, and extensive interfaces including I2C, SPI, USB, UART, CAN, and I2S. Operating from 1.8V to 3.6V, it includes 14 timers/counters, DMA, and peripherals like POR, PWM, and WDT. With an operating temperature range of -40°C to 85°C and RoHS compliance, this high-performance component is suitable for demanding applications.
Sign in to ask questions about the Stmicroelectronics STM32F205ZGT6J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205ZGT6J technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, CAN, I2S |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 114 |
| Number of Programmable I/O | 114 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205ZGT6J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
