32-bit Arm Cortex-M3 microcontroller featuring 1MB FLASH memory and 128KB RAM. Operates at a maximum frequency of 120MHz, supported by an ART Accelerator. Offers 114 programmable I/Os and includes extensive peripherals such as I2C, SPI, USB, UART, CAN, and DMA. Packaged in LQFP, this RoHS compliant MCU operates within a voltage range of 1.8V to 3.6V and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F205ZGT6W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F205ZGT6W technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 120MHz |
| Interface | I2C, SPI, USB, IrDA, MMC, UART, USART, CAN, I2S |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 114 |
| Number of Programmable I/O | 114 |
| Number of Timers/Counters | 14 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F2 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F205ZGT6W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
